+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10284964

Grommet; Ømount.hole: 40mm; Øhole: 31mm; black; -40÷125°C; EPDM


Manufacturer: ESSENTRA

Manufacturer part number:
10284964
TME Symbol:
ESS-10284964

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
40mm
Hole diameter
31mm
Body colour
black
Panel thickness
max. 1mm
Operating temperature
-40...125°C
Material
EPDM
Outside diameter
48mm
Related items
PDM-38-46, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight1.68 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10284964
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.