+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10316498

Grommet; Ømount.hole: 18mm; Øhole: 14mm; black; QFG-16205


Manufacturer: ESSENTRA

Manufacturer part number:
10316498
TME Symbol:
ESS-10316498

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
18mm
Hole diameter
14mm
Body colour
black
Panel thickness
max. 1.5mm
Material
elastomer thermoplastic TPE
Engineering PN
QFG-16205
Gross weight1.49 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10316498
0 in TME stock
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.