+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10316504

Grommet; Ømount.hole: 10mm; Øhole: 6mm; black; Panel thick: max.3mm


Manufacturer: ESSENTRA

Manufacturer part number:
10316504
TME Symbol:
ESS-10316504

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
10mm
Hole diameter
6mm
Body colour
black
Panel thickness
max. 3mm
Material
elastomer thermoplastic TPE
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
QFG-16220
Gross weight0.74 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10316504
0 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.