+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10316511

Grommet; Ømount.hole: 14mm; Øhole: 10mm; black; PVC; QFG-16223

Manufacturer: ESSENTRA

Manufacturer part number:
10316511
TME Symbol:
ESS-10316511

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
14mm
Hole diameter
10mm
Body colour
black
Panel thickness
max. 3mm
Material
PVC
Engineering PN
QFG-16223
Gross weight1.19 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10316511
770 in TME stock
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs