+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10316528

Grommet; Ømount.hole: 16mm; Øhole: 12mm; black; QFG-16224


Manufacturer: ESSENTRA

Manufacturer part number:
10316528
TME Symbol:
ESS-10316528

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
16mm
Hole diameter
12mm
Body colour
black
Panel thickness
max. 3mm
Material
elastomer thermoplastic TPE
Engineering PN
QFG-16224
Gross weight0.8 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10316528
0 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.