+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10325339

Grommet; Ømount.hole: 14mm; Øhole: 8mm; black; Panel thick: max.1mm


Manufacturer: ESSENTRA

Manufacturer part number:
10325339
TME Symbol:
ESS-10325339

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
14mm
Hole diameter
8mm
Body colour
black
Panel thickness
max. 1mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
18mm
Dimensions
Gross weight1.07 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10325339
400 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs