+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10325346

Grommet; Ømount.hole: 12mm; Øhole: 9mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10325346
TME Symbol:
ESS-10325346

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
12mm
Hole diameter
9mm
Body colour
black
Panel thickness
max. 1.5mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
16mm
Dimensions
Gross weight0.28 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10325346
0 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.