+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10325377

Grommet; Ømount.hole: 14mm; Øhole: 10mm; black; PVC; 042100269907


Manufacturer: ESSENTRA

Manufacturer part number:
10325377
TME Symbol:
ESS-10325377

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
14mm
Hole diameter
10mm
Body colour
black
Panel thickness
max. 6mm
Material
PVC
Engineering PN
042100269907
Gross weight3.62 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10325377
0 in TME stock
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.