+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10325384

Grommet; Ømount.hole: 14mm; Øhole: 11mm; black; PVC; 042110069907

Manufacturer: ESSENTRA

Manufacturer part number:
10325384
TME Symbol:
ESS-10325384

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
14mm
Hole diameter
11mm
Body colour
black
Panel thickness
max. 1.6mm
Material
PVC
Engineering PN
042110069907
Gross weight0.812 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10325384
92 in TME stock
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs