+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10325407

Grommet; Ømount.hole: 20mm; Øhole: 16mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10325407
TME Symbol:
ESS-10325407

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
20mm
Hole diameter
16mm
Body colour
black
Panel thickness
max. 2mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
28mm
Dimensions
Gross weight2.37 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10325407
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.