+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10362846

Grommet; Ømount.hole: 19.1mm; Øhole: 9.5mm; black; UL94V-2


Manufacturer: ESSENTRA

Manufacturer part number:
10362846
TME Symbol:
ESS-10362846

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
19.1mm
Hole diameter
9.5mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
21.4mm
Engineering PN
22MP07506
Height
10.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.25 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10362846
0 in TME stock
Net price for quantities from 20 pcs - 0.12 USDGross price for quantities from 20 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.