+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10362877

Grommet; Ømount.hole: 22.2mm; Øhole: 9.5mm; black; UL94V-2


Manufacturer: ESSENTRA

Manufacturer part number:
10362877
TME Symbol:
ESS-10362877

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
22.2mm
Hole diameter
9.5mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
24.2mm
Engineering PN
22MP08706
Height
11.5mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.38 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10362877
0 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.