+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10376812

Grommet; Ømount.hole: 19mm; Øhole: 9.5mm; black; UL94V-2; H: 10.3mm


Manufacturer: ESSENTRA

Manufacturer part number:
10376812
TME Symbol:
ESS-10376812

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
19mm
Hole diameter
9.5mm
Body colour
black
Panel thickness
max. 3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Engineering PN
437032559901
Height
10.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight2.03 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10376812
0 in TME stock
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.