+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N-4

Fixing clamp; Øbundle : 6.4mm; polyamide; natural; Cable P-clips


Manufacturer: ESSENTRA

Manufacturer part number:
N-4
TME Symbol:
ESS-20560324

Specification

Manufacturer
ESSENTRA
Type of cable accessories
fixing clamp
Bundle diameter
6.4mm
Body material
polyamide
Body colour
natural
Cable accessories application
Cable P-clips
A dimension
12.7mm
B dimension
5.2mm
Dimensions
Gross weight0.58 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
N-4
560 in TME stock
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs