+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET-485

Automation module: converter; RS485/Ethernet; 100Mbps; 230VAC

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
ET-485
TME Symbol:
ET-485

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
converter
Kind of module
RS485/Ethernet
IP rating
IP20 at terminal side, IP30
Data transfer rate
100Mbps
Communictions protocol
ARP, HTTP, IP, Modbus ASCII, Modbus RTU, Modbus TCP, TCP
Body dimensions
95x52x67mm
Additional functions
LED status indicator
Network unit features
port LAN 10/100Mbps
Insulation voltage
450V
Operating temperature
-35...55°C
Interface
  • 10/100 Base-T
  • RS485
Supply voltage
  • 230V AC
Gross weight235.2 g
Certificates
EAN code5903111135324

WATCH VIDEO

See other products in this category: Industrial Networks NOVATEK ELECTRO,
*
ET-485
3 in TME stock
Net price for quantities from 1 pcs - 235.28 USDGross price for quantities from 1 pcs - 235.28 USD
Net price for quantities from 5 pcs - 218.83 USDGross price for quantities from 5 pcs - 218.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.