+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETE0300203

Air conditioner: rooftop; 115VAC; 164m3/h; 60dBA; P: 240W; 20÷55°C

Manufacturer: Cosmotec

Manufacturer part number:
ETE0300203
TME Symbol:
ETE0300203

Specification

Manufacturer
Cosmotec
Type of air conditioner
rooftop
Fan efficiency
164m3/h
Noise level
60dBA
Power consumption
240W
Operating temperature
20...55°C
Frequency
50Hz
Maximum current
2.8A
Start-up current
10A
Cooling power
330W
IP rating
IP54
Protection
time-delay
Refrigerant
R134A
Body dimensions
476x324x180mm
Manufacturer series
TOP II
Supply voltage
  • 115V AC
Gross weight18 kg
Certificates
See other products in this category: Air Conditioners Cosmotec,
See other products from this series.:
*
ETE0300203
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order