+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6a | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid | |
Cable length | 1.5m | |
Wire insulation material | LSZH | |
Insulation colour | green | |
Core diameter | 26AWG | |
Wire diameter | 6.2mm | |
Manufacturer series | ETHERLINE® Cat.6a | |
Kind of material | halogen free | |
Conform to the norm | UL 1863 UL DUXR7.E353543 UL DUXR.E353543 | |
Flammability rating | UL94 | |
Operating temperature | -20...60°C |