+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECT18PT-S

Enclosure: for modular components; IP40; white; No.of mod: 18


Manufacturer: ETI POLAM

Manufacturer part number:
ECT18PT-S
TME Symbol:
ETI-ECT18PT-S

Specification

Manufacturer
ETI POLAM
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting, wall mount
Body colour
white
Number of modules
18
Number of rows
1
Enclosure material
ABS
Modules arrangement
18
Manufacturer series
ECT
Operating temperature
-25...60°C
Dimension Y
236mm
Dimension X
396mm
Dimension Z
112mm
Protection class
II
Cover colour
transparent darkened
Kit contents
screw terminals N/PE
Enclosures application
  • DIN rail modules
  • overcurrent breaker
  • RCD breaker
Gross weight1.2141 kg
Certificates
See other products in this category: Modular Aparatus Enclosures ETI POLAM,
See other products from this series.:
*
ECT18PT-S
5 in TME stock
Net price for quantities from 1 pcs - 22.97 USDGross price for quantities from 1 pcs - 22.97 USD
Net price for quantities from 3 pcs - 21.44 USDGross price for quantities from 3 pcs - 21.44 USD
Net price for quantities from 5 pcs - 19.91 USDGross price for quantities from 5 pcs - 19.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.