+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of enclosure | for modular components | |
IP rating | IP40 | |
Mounting | for wall mounting, wall mount | |
Body colour | white | |
Number of modules | 36 | |
Number of rows | 3 | |
Enclosure material | ABS | |
Modules arrangement | 12+12+12 | |
Manufacturer series | ECT | |
Operating temperature | -25...60°C | |
Dimension Y | 526mm | |
Dimension X | 287mm | |
Dimension Z | 112mm | |
Protection class | II | |
Cover colour | transparent darkened | |
Kit contents | screw terminals N/PE |