+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP3M1R5KVP

Inductor: wire; SMD; 1.5uH; 6.7A; R: 12mΩ; ±20%; ETQP3M; 5.5x5x3mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP3M1R5KVP

Alternative designations: ETQ-P3M1R5KVP

TME Symbol:
ETQP3M1R5KVP

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
6.7A
Resistance
12mΩ
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
5.5x5x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.471 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3M1R5KVP
1215 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 4000 pcs - 0.33 USDGross price for quantities from 4000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs