+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP3M6R8KVP

Inductor: wire; SMD; 6.8uH; 2.9A; R: 65.7mΩ; ±20%; ETQP3M; 5.5x5x3mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP3M6R8KVP

Alternative designations: ETQ-P3M6R8KVP

TME Symbol:
ETQP3M6R8KVP

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
2.9A
Resistance
65.7mΩ
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
5.5x5x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.44 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3M6R8KVP
208 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 pcs