+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP4M3R3YFN

Inductor: wire; SMD; 3.3uH; 13.3A; R: 16.1mΩ; ±20%; ETQP4M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M3R3YFN

Alternative designations: ETQ-P4M3R3YFN

TME Symbol:
ETQP4M3R3YFN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
13.3A
Resistance
16.1mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
6.5x6x4.5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.642 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M3R3YFN
19 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.