+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETR2-69

Timer; 0,05s÷100h; SPDT; 250VAC/3A; Usup: 24÷240VAC; 24÷48VDC; ETR2


Manufacturer: EATON ELECTRIC

Manufacturer part number:
ETR2-69

Alternative designations: 262689

TME Symbol:
ETR2-69

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 3A
Manufacturer series
ETR2
Number of operation modes
7
Counter operation modes
delayed switching off, delayed switching on, ON for the set interval, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
17.5x70x58mm
Number of pins
6
IP rating
IP20
The additional control inputs
START
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 24...48V DC
  • 24...240V AC
Dimensions
Gross weight65.91 g
Certificates
EAN code4015082626891
See other products in this category: Analogue Timers EATON ELECTRIC,
See other products from this series.:
*
ETR2-69
1 in TME stock
Net price for quantities from 1 pcs - 221.81 USDGross price for quantities from 1 pcs - 221.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.