+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EUC-160Q105DV

Power supply: switching; LED; 160W; 19÷38V; 1050mA; 90÷305VAC; IP67

Manufacturer: INVENTRONICS

Manufacturer part number:
EUC-160Q105DV
TME Symbol:
EUC-160Q105DV

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
160W
Output voltage
19...38V
Output current
1.05A
IP rating
IP67
Body dimensions
212x88x38mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...70°C
Number of outputs
4
Efficiency
90%
Operating modes
constant current
Power supply unit features
dimming control
Supply voltage
  • 90...305V AC
Dimensions
Gross weight1.3535 kg
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
EUC-160Q105DV
79 in TME stock
Net price for quantities from 1 pcs - 86.09 USDGross price for quantities from 1 pcs - 86.09 USD
Net price for quantities from 4 pcs - 79.71 USDGross price for quantities from 4 pcs - 79.71 USD
Net price for quantities from 12 pcs - 71.75 USDGross price for quantities from 12 pcs - 71.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcsCardboard = 12 pcs