+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EUM-240S105BG

Power supply: switching; LED; 240W; 115÷343V; 700mA÷1.05A; OUT: 1


Manufacturer: INVENTRONICS

Manufacturer part number:
EUM-240S105BG
TME Symbol:
EUM-240S105BG

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
240W
Output voltage
115...343V
Output current
0.7...1.05A
IP rating
IP66, IP67
Body dimensions
201x67.5x38.5mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...90°C
Number of outputs
1
Efficiency
94%
Operating modes
constant current
Power supply unit features
dimming control
Supply voltage
  • 90...305V AC
Gross weight1.0535 kg
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
EUM-240S105BG
0 in TME stock
Net price for quantities from 1 pcs - 70.69 USDGross price for quantities from 1 pcs - 70.69 USD
Net price for quantities from 10 pcs - 64.75 USDGross price for quantities from 10 pcs - 64.75 USD
Net price for quantities from 100 pcs - 56.95 USDGross price for quantities from 100 pcs - 56.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcsCardboard = 20 pcs