+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EUM-240S670MG

Power supply: switching; LED; 240W; 18÷57V; 420÷6700mA; 90÷305VAC


Manufacturer: INVENTRONICS

Manufacturer part number:
EUM-240S670MG
TME Symbol:
EUM-240S670MG

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
240W
Output voltage
18...57V
Output current
420...6700mA
IP rating
IP66, IP67
Body dimensions
201x67.5x38.5mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...90°C
Number of outputs
1
Efficiency
92.5%
Operating modes
constant current
Power supply unit features
dimming control
Supply voltage
  • 90...305V AC
Dimensions
Gross weight1.0645 kg
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
EUM-240S670MG
35 in TME stock
Net price for quantities from 1 pcs - 92.97 USDGross price for quantities from 1 pcs - 92.97 USD
Net price for quantities from 10 pcs - 85.22 USDGross price for quantities from 10 pcs - 85.22 USD
Net price for quantities from 100 pcs - 74.90 USDGross price for quantities from 100 pcs - 74.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcsCardboard = 20 pcs