+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EUV-250S012SV

Power supply: switching; LED; 220W; 12VDC; 0÷18.33A; 90÷305VAC


Manufacturer: INVENTRONICS

Manufacturer part number:
EUV-250S012SV
TME Symbol:
EUV-250S012SV

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
220W
Output voltage
12V DC
Output current
0...18.33A
IP rating
IP67
Body dimensions
251x88x33.5mm
Manufacturer series
EUV-S
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...60°C
Electrical connection
wires
Number of outputs
1
Additional functions
PFC
Efficiency
91.5%
Operating modes
constant voltage
Supply voltage
  • 90...305V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.6539 kg
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
See other products from this series.:
*
EUV-250S012SV
14 in TME stock
Net price for quantities from 1 pcs - 82.15 USDGross price for quantities from 1 pcs - 82.15 USD
Net price for quantities from 10 pcs - 79.21 USDGross price for quantities from 10 pcs - 79.21 USD
Net price for quantities from 30 pcs - 76.29 USDGross price for quantities from 30 pcs - 76.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.