+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INVENTRONICS | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 275W | |
Output voltage | 12V DC | |
Output current | 0...22.9A | |
IP rating | IP67 | |
Body dimensions | 224x98x44.5mm | |
Manufacturer series | EUV-S | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -40...60°C | |
Electrical connection | wires | |
Number of outputs | 1 | |
Additional functions | PFC | |
Efficiency | 91.5% | |
Operating modes | constant voltage |