+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADOGH050MSD0002C05

Connector: M12; plug; female; PIN: 5; straight; cables; 2m


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
ADOGH050MSD0002C05
TME Symbol:
EVC939

Specification

Manufacturer
IFM ELECTRONIC
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
5
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Gross weight221.61 g
Certificates
See other products in this category: M12 connectors with cable IFM ELECTRONIC,
*
ADOGH050MSD0002C05
70 in TME stock
Net price for quantities from 1 pcs - 62.62 USDGross price for quantities from 1 pcs - 62.62 USD
Net price for quantities from 5 pcs - 55.66 USDGross price for quantities from 5 pcs - 55.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.