+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX2020R

Laboratory power supply: standard; switching,single-channel


Manufacturer: AIM-TTI

Manufacturer part number:
EX2020R
TME Symbol:
EX2020R

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
standard
Kind of power supply
single-channel, switching
Number of channels
1
Output voltage
0...20V DC
Output current
0...20A
Kind of display used
LED x2
Output voltage resolution
10mV
Output current resolution
1mA
Voltage load regulation
<0,01%
Protection
against reverse polarity, short circuit protection SCP
Dimensions
140x160x320mm
Voltage (regulated) ripple and noise
≤2mVrms
Display parameters
4 digit
Connectors for the country
Europe, Great Britain
Supply voltage
  • 230V AC
Measuring instrument features
  • coarse and fine voltage adjustment
  • constant voltage or constant current operation
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
Gross weight4.462 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: One Channel Power Supplies AIM-TTI,
*
EX2020R
0 in TME stock
Net price for quantities from 1 pcs - 752.03 USDGross price for quantities from 1 pcs - 752.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.