+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AIM-TTI
Manufacturer | AIM-TTI | |
Type of laboratory power supply | standard | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 0...42V DC | |
Output current | 0...10A | |
Kind of display used | LED x2 | |
Output voltage resolution | 10mV | |
Output current resolution | 10mA | |
Dimensions | 140x160x320mm | |
Display parameters | 4 digit |