+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of installation accessories | signalling contacts | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...70°C | |
Contacts configuration | SPDT | |
Insulation voltage | 0.5kV | |
Manufacturer series | Easy9 Pro | |
Maximum current | 6A | |
Mechanical mounting | left side |