+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9A34223

Signaller; 230VAC; IP20; for DIN rail mounting; 18x81x66mm

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9A34223
TME Symbol:
EZ9A34223

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
signaller
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-10...40°C
Body dimensions
18x81x66mm
Signalling method
bell
Manufacturer series
Easy9 EZ
Supply voltage
  • 230V AC
Gross weight59.62 g
Certificates
EAN code3606481594044
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9A34223
10 in TME stock
Net price for quantities from 1 pcs - 12.08 USDGross price for quantities from 1 pcs - 12.08 USD
Net price for quantities from 6 pcs - 11.31 USDGross price for quantities from 6 pcs - 11.31 USD
Net price for quantities from 12 pcs - 10.53 USDGross price for quantities from 12 pcs - 10.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs