+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9S16363

Switch-disconnector; Poles: 3; for DIN rail mounting; 63A; 400VAC

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9S16363

Alternative designations: EZ9S-63-3

TME Symbol:
EZ9S16363

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Operating temperature
-5...55°C
Mechanical durability
8500 cycles
Manufacturer series
Easy9 EZ
Rated surge voltage
4kV
Gross weight236.18 g
Certificates
EAN code3606480590009
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9S16363
2 in TME stock
Net price for quantities from 1 pcs - 22.70 USDGross price for quantities from 1 pcs - 22.70 USD
Net price for quantities from 4 pcs - 21.24 USDGross price for quantities from 4 pcs - 21.24 USD
Net price for quantities from 12 pcs - 19.77 USDGross price for quantities from 12 pcs - 19.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs