+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9S16463

Switch-disconnector; Poles: 4; for DIN rail mounting; 63A; 400VAC

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9S16463

Alternative designations: EZ9S-63-4

TME Symbol:
EZ9S16463

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Operating temperature
-5...55°C
Mechanical durability
8500 cycles
Manufacturer series
Easy9 EZ
Rated surge voltage
4kV
Gross weight317.59 g
Certificates
EAN code3606480581182
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9S16463
6 in TME stock
Net price for quantities from 1 pcs - 28.19 USDGross price for quantities from 1 pcs - 28.19 USD
Net price for quantities from 6 pcs - 26.37 USDGross price for quantities from 6 pcs - 26.37 USD
Net price for quantities from 12 pcs - 24.55 USDGross price for quantities from 12 pcs - 24.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs