+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCHNEIDER ELECTRIC
Alternative designations: EZ9S-100-4
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 4 | |
Mounting | for DIN rail mounting | |
Current rating | 100A | |
Rated voltage | 400V AC | |
IP rating | IP20 | |
Operating temperature | -5...55°C | |
Mechanical durability | 8500 cycles | |
Manufacturer series | Easy9 EZ | |
Rated surge voltage | 4kV |