+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZAEG1N50AC

Arrester: surge arrester; 008004; Umax: 500V; Uoper: 30V; -55÷125°C


Manufacturer: PANASONIC

Manufacturer part number:
EZAEG1N50AC
TME Symbol:
EZAEG1N50AC

Specification

Manufacturer
PANASONIC
Type of surge arrester
surge arrester
Case - inch
008004
Case - mm
0201
Max. voltage
500V
Operating voltage
30V
Max spark-over voltage
100V
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates
See other products in this category: SMD surge arrestors PANASONIC,
*
EZAEG1N50AC
0 in TME stock
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.