+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F1003WR-S-04PB

Connector: FFC/FPC; SMD; 50V; 0.5A; PIN: 4; 1mm; 30mΩ; -25÷85°C


Manufacturer: JOINT TECH

Manufacturer part number:
F1003WR-S-04PB
TME Symbol:
F1003WR-S-04PB

Specification

Manufacturer
JOINT TECH
Type of connector
FFC/FPC
Mounting
SMD
Max. voltage
50V
Maximum current
0.5A
Number of pins
4
Contact material
phosphor bronze
Tape pitch
1mm
Max. contact resistance:
30mΩ
Flammability rating
UL94V-0
Operating temperature
-25...85°C
Locking system
FlipLock
Connector variant
  • bottom contacts
  • horizontal
  • ZIF
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Connectors FFC/FPC 1.00mm JOINT TECH,
*
F1003WR-S-04PB
0 in TME stock
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.