+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F1003WR-S-04PT

Connector: FFC/FPC; SMT; 50V; 0.5A; PIN: 4; 1mm; horizontal; 30mΩ


Manufacturer: JOINT TECH

Manufacturer part number:
F1003WR-S-04PT
TME Symbol:
F1003WR-S-04PT

Specification

Manufacturer
JOINT TECH
Type of connector
FFC/FPC
Electrical mounting
SMT
Max. voltage
50V
Maximum current
0.5A
Number of pins
4
Contact material
phosphor bronze
Tape pitch
1mm
Spatial orientation
horizontal
Max. contact resistance:
30mΩ
Operating temperature
-25...85°C
Locking system
FlipLock
Connector variant
  • top contacts
  • ZIF
Gross weight0.321 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Connectors FFC/FPC 1.00mm JOINT TECH,
*
F1003WR-S-04PT
5386 in TME stock
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs