+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JOINT TECH | |
Type of connector | FFC/FPC | |
Electrical mounting | SMT | |
Max. voltage | 50V | |
Maximum current | 0.5A | |
Number of pins | 26 | |
Contact material | phosphor bronze | |
Tape pitch | 1mm | |
Spatial orientation | horizontal | |
Max. contact resistance: | 30mΩ | |
Operating temperature | -25...85°C | |
Locking system | FlipLock |