+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | JOINT TECH | |
Type of connector | FFC/FPC | |
Electrical mounting | SMT | |
Max. voltage | 50V | |
Maximum current | 0.5A | |
Number of pins | 6 | |
Contact material | phosphor bronze | |
Tape pitch | 1mm | |
Spatial orientation | vertical | |
Connector variant | ZIF | |
Max. contact resistance: | 30mΩ | |
Operating temperature | -25...85°C | |
Locking system | FlipLock |