+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F 1048-80 WL - SET

Enclosure: with panel; with fixing lugs; Filotec; X: 105mm; Y: 80mm


Manufacturer: BOPLA

Manufacturer part number:
F 1048-80 WL - SET
TME Symbol:
F1048-80WL-SET

Specification

Manufacturer
BOPLA
Type of enclosure
with panel
Version
with fixing lugs
Manufacturer series
Filotec
Dimension X
105mm
Dimension Y
80mm
Dimension Z
48mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
hollowed area for foil keypad
Panel colour
natural
Panel material
aluminium
IP rating
IP40
Dimensions
Gross weight198.25 g
Certificates
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
F 1048-80 WL - SET
8 in TME stock
Net price for quantities from 1 pcs - 26.68 USDGross price for quantities from 1 pcs - 26.68 USD
Net price for quantities from 5 pcs - 25.25 USDGross price for quantities from 5 pcs - 25.25 USD
Net price for quantities from 25 pcs - 24.00 USDGross price for quantities from 25 pcs - 24.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.