+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | rectangular | |
Material | polycarbonate | |
Colour | transparent | |
Manufacturer series | LINNEA | |
Application - series/manufacturer | Duris S5 (2 chip), Duris S5 (Single chip), Fortimo LED Strip 1ft 650lm FC HV4 & LV4, Fortimo LED Strip 1ft 1100lm FC HV4 & LV4, LED COMET, LED CREE, LED LEDIL, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED TRIDONIC, LLE G4 24x280mm 650lm, LLE G4 24x280mm 1250lm, LM561B Plus, PrevaLED Linear Slim 3 (1100lm), PrevaLED Linear Slim 3 (2000lm), SEOUL 5630D, SunLike 3030, Tridino 1ft 1100lm xxxHE 1R HV | |
Related items | CALOSNU405-M7W1, CALOSNU410-M7W1, LT-H282C, LT-H562C, LT-Q282B, LT-S282H, LT-S562H, LT-V282E, LT-V562E, NF2x757G, NFSx757G, XP-E | |
Height | 12mm | |
Body dimensions | 40x280mm |