+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

F15857_LINNEA-END-FS

Ending; rectangular; polycarbonate; transparent; 9.5mm


Manufacturer: LEDIL

Manufacturer part number:
F15857_LINNEA-END-FS
TME Symbol:
F15857

Specification

Manufacturer
LEDIL
Type of LED accessories
ending
Shape
rectangular
Material
polycarbonate
Colour
transparent
Manufacturer series
LINNEA
Height
9.5mm
Gross weight1.44 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
F15857_LINNEA-END-FS
300 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 300 pcs - 0.30 USDGross price for quantities from 300 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.