+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F63-035BK025

Cable with crimped terminals; H05V-K; 0.35mm2; black; flat; 0.25m

Manufacturer: CHEVAL

Manufacturer part number:
F63-035BK025
TME Symbol:
F63-035BK025

Specification

Manufacturer
CHEVAL
Type of connection cable
cable with crimped terminals
Kind of cable
H05V-K
Core section
0.35mm2
Insulation colour
black
Kind of terminal
flat
Cable length
0.25m
Kind of connector
female
Connector variant
non-insulated
Width
6.3mm
Cable/adapter structure
  • cables
  • terminal
Gross weight2.27 g
Certificates
See other products in this category: Cables with Crimped Terminals CHEVAL,
*
F63-035BK025
100 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 20 pcs - 0.68 USDGross price for quantities from 20 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.