+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F63-250BK025

Cable with crimped terminals; H07V-K; 2.5mm2; black; flat; 0.25m


Manufacturer: CHEVAL

Manufacturer part number:
F63-250BK025
TME Symbol:
F63-250BK025

Specification

Manufacturer
CHEVAL
Type of connection cable
cable with crimped terminals
Kind of cable
H07V-K
Core section
2.5mm2
Insulation colour
black
Kind of terminal
flat
Cable length
0.25m
Kind of connector
female
Connector variant
non-insulated
Width
6.3mm
Cable/adapter structure
  • cables
  • terminal
Gross weight7.23 g
Certificates
See other products in this category: Cables with Crimped Terminals CHEVAL,
*
F63-250BK025
97 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 20 pcs - 1.14 USDGross price for quantities from 20 pcs - 1.14 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.