+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F/UCW03LF

Sound transducer: piezo signaller; 12mm; Sound level: 83dB


Manufacturer: DIGISOUND

Manufacturer part number:
F/UCW03LF
TME Symbol:
F/UCW03

Specification

Manufacturer
DIGISOUND
Type of sound transducer
piezo signaller
Diameter
12mm
Sound level
83dB
Gross weight1.35 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator DIGISOUND,
*
F/UCW03LF
791 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
Net price for quantities from 20 pcs - 2.24 USDGross price for quantities from 20 pcs - 2.24 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs