+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02011A1/3A15

Document pocket; W: 230mm; H: 100mm; yellow; self-adhesive


Manufacturer: FATH

Manufacturer part number:
02011A1/3A15
TME Symbol:
FA-02011A1/3A15

Specification

Manufacturer
FATH
Type of OSH component
document pocket
Width
230mm
Height
100mm
Colour
yellow
Version
self-adhesive
Size
1/3 A4
Gross weight24.46 g
See other products in this category: Safety Signs FATH,
*
02011A1/3A15
10 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.09 USDGross price for quantities from 5 pcs - 4.09 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs