+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02011A1/3M55

Document pocket; W: 230mm; H: 100mm; blue; magnetic; Size: 1/3 A4


Manufacturer: FATH

Manufacturer part number:
02011A1/3M55
TME Symbol:
FA-02011A1/3M55

Specification

Manufacturer
FATH
Type of OSH component
document pocket
Width
230mm
Height
100mm
Colour
blue
Version
magnetic
Size
1/3 A4
Gross weight309.5 g
See other products in this category: Safety Signs FATH,
*
02011A1/3M55
0 in TME stock
Net price for quantities from 1 pcg - 159.04 USDGross price for quantities from 1 pcg - 159.04 USD
Net price for quantities from 5 pcg - 137.84 USDGross price for quantities from 5 pcg - 137.84 USD
Net price for quantities from 10 pcg - 121.18 USDGross price for quantities from 10 pcg - 121.18 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.