+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02013S6701

Label holder; W: 209mm; H: 80mm; transparent


Manufacturer: FATH

Manufacturer part number:
02013S6701
TME Symbol:
FA-02013S6701

Specification

Manufacturer
FATH
Type of OSH component
label holder
Width
209mm
Height
80mm
Colour
transparent
Gross weight14.79 g
See other products in this category: Safety Signs FATH,
*
02013S6701
50 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.